5LN01M-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 107.242
Unit Price: 0,35000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 94.248
Unit Price: 0,23000 €
Datasheet
N-Channel 50 V 100mA (Ta) 150mW (Ta) Surface Mount MCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5LN01M-TL-H

DigiKey Part Number
5LN01M-TL-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5LN01M-TL-H
Description
MOSFET N-CH 50V 100MA 3MCP
Customer Reference
Detailed Description
N-Channel 50 V 100mA (Ta) 150mW (Ta) Surface Mount MCP
Datasheet
 Datasheet
EDA/CAD Models
5LN01M-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4V
Rds On (Max) @ Id, Vgs
7.8Ohm @ 50mA, 4V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
1.57 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
6.6 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MCP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

23.000In Stock
Ships from Rochester Electronics, LLC