50C02MH-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 28.328
Unit Price: 0,54000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 500 mA 500MHz 600 mW Surface Mount 3-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50C02MH-TL-E

DigiKey Part Number
50C02MH-TL-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
50C02MH-TL-E
Description
TRANS NPN 50V 0.5A 3-MCPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 500MHz 600 mW Surface Mount 3-MCPH
Datasheet
 Datasheet
EDA/CAD Models
50C02MH-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
100mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Power - Max
600 mW
Frequency - Transition
500MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, Flat Leads
Supplier Device Package
3-MCPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 184.450 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

184.450In Stock
Ships from Rochester Electronics, LLC