4N38SM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 137
Unit Price: 0,59000 €
Datasheet
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
6-DIP WHITE

4N38SM

DigiKey Part Number
4N38SM-ND
Manufacturer
Manufacturer Product Number
4N38SM
Description
OPTOISO 4.17KV TRANS W/BASE 6SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
80V
Manufacturer
onsemi
Current - Output / Channel
100mA
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Active
Current - DC Forward (If) (Max)
80 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
4170Vrms
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Min)
20% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
5µs, 5µs
Package / Case
6-SMD, Gull Wing
Input Type
DC
Supplier Device Package
6-SMD
Output Type
Transistor with Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N38SR2Monsemi1374N38SR2MCT-ND0,59000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,40400 €4,04 €
1000,29340 €29,34 €
5000,24394 €121,97 €
1.0000,22771 €227,71 €
2.0000,21393 €427,86 €
5.0000,19886 €994,30 €
10.0000,18946 €1.894,60 €
25.0000,17921 €4.480,25 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €