
4N36SVM | |
|---|---|
DigiKey Part Number | 4N36SVM-ND |
Manufacturer | |
Manufacturer Product Number | 4N36SVM |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N36SVM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.18V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 300mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 4170Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N35SR2M | onsemi | 16.575 | 4N35SR2MCT-ND | 0,60000 € | Similar |
| 4N36SM | onsemi | 900 | 4N36SM-ND | 0,60000 € | Similar |
| 4N36SM | Isocom Components 2004 LTD | 0 | 58-4N36SM-ND | 0,20412 € | Similar |
| 4N36SMT&R | Isocom Components 2004 LTD | 0 | 58-4N36SMT&RTR-ND | 0,23959 € | Similar |



