


4N36SR2M | |
|---|---|
DigiKey Part Number | 4N36SR2MTR-ND - Tape & Reel (TR) 4N36SR2MCT-ND - Cut Tape (CT) 4N36SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N36SR2M |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N36SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2µs, 2µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,43500 € | 4,35 € |
| 100 | 0,31670 € | 31,67 € |
| 500 | 0,26354 € | 131,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23662 € | 236,62 € |
| 2.000 | 0,22238 € | 444,76 € |
| 3.000 | 0,21506 € | 645,18 € |
| 5.000 | 0,20680 € | 1.034,00 € |
| 7.000 | 0,20188 € | 1.413,16 € |
| 10.000 | 0,19709 € | 1.970,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

