Similar

Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.18V |
Packaging Tube | Current - DC Forward (If) (Max) 100 mA |
Part Status Obsolete | Vce Saturation (Max) 300mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N36SM | onsemi | 900 | 4N36SM-ND | 0,59000 € | Direct |
| 4N36SM | Isocom Components 2004 LTD | 0 | 58-4N36SM-ND | 0,20250 € | Direct |
| 4N36-X007 | Vishay Semiconductor Opto Division | 0 | 4N36-X007-ND | 0,21260 € | Similar |
| 4N36-X009 | Vishay Semiconductor Opto Division | 0 | 4N36-X009-ND | 0,21260 € | Similar |
| 4N36-X009T | Vishay Semiconductor Opto Division | 0 | 4N36-X009T-ND | 0,25534 € | Similar |




