4N36 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.204
Unit Price: 0,60000 €
Datasheet

Similar


Broadcom Limited
In Stock: 9.448
Unit Price: 0,60000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 5.338
Unit Price: 0,93000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,18745 €
Datasheet
Image for 4N36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N36

DigiKey Part Number
4N36-ND
Manufacturer
Manufacturer Product Number
4N36
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.18V
Packaging
Tube
Current - DC Forward (If) (Max)
100 mA
Part Status
Obsolete
Vce Saturation (Max)
300mV
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
100% @ 10mA
Package / Case
6-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
2µs, 2µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N36Monsemi1.2044N36M-ND0,60000 €Direct
4N35-000EBroadcom Limited9.448516-4N35-000E-ND0,60000 €Similar
4N36Vishay Semiconductor Opto Division5.3384N36VS-ND0,93000 €Similar
4N36-X000Vishay Semiconductor Opto Division04N36-X000-ND0,18745 €Similar
Obsolete
This product is no longer manufactured. View Substitutes