Image for 4N35TV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N35TV

DigiKey Part Number
488-4N35TV-ND
Manufacturer
Manufacturer Product Number
4N35TV
Description
OPTOISO 5KV TRANS W/BASE 6-PDIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
onsemi
Voltage - Output (Max)
80V
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Discontinued at DigiKey
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
100% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
10µs, 9µs
Package / Case
6-DIP (0.400", 10.16mm)
Input Type
DC
Supplier Device Package
6-PDIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.