



4N35SR2VM | |
|---|---|
DigiKey Part Number | 4N35SR2VMTR-ND - Tape & Reel (TR) 4N35SR2VMCT-ND - Cut Tape (CT) 4N35SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N35SR2VM |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N35SR2VM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 300mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 4170Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N35-300E | Broadcom Limited | 17.515 | 516-1730-5-ND | 0,33985 € | Similar |
| 4N35-500E | Broadcom Limited | 7.948 | 516-4N35-500ECT-ND | 0,68000 € | Similar |
| 4N35SM | Isocom Components 2004 LTD | 0 | 58-4N35SM-ND | 0,57000 € | Similar |
| 4N35SMT&R | Isocom Components 2004 LTD | 0 | 58-4N35SMT&RTR-ND | 0,23959 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,47500 € | 4,75 € |
| 100 | 0,34630 € | 34,63 € |
| 500 | 0,28904 € | 144,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25986 € | 259,86 € |
| 2.000 | 0,24454 € | 489,08 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |



