
4N35SR2 | |
|---|---|
DigiKey Part Number | 488-4N35SR2TR-ND - Tape & Reel (TR) 488-4N35SR2CT-ND - Cut Tape (CT) 488-4N35SR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N35SR2 |
Description | OPTOISO 5KV TRANS W/BASE 6DIP GW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 10µs, 9µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-DIP Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35200 € | 3,52 € |
| 100 | 0,25400 € | 25,40 € |
| 500 | 0,20990 € | 104,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18789 € | 187,89 € |
| 2.000 | 0,17603 € | 352,06 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

