


4N33VM | |
|---|---|
DigiKey Part Number | 4N33VM-ND |
Manufacturer | |
Manufacturer Product Number | 4N33VM |
Description | OPTOISO 4.17KV DARL W/BASE 6-DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 4N33VM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 4170Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 5µs, 100µs (Max) | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Darlington with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N32M | onsemi | 2.471 | 4N32M-ND | 1,11000 € | Parametric Equivalent |
| 4N32VM | onsemi | 687 | 488-4N32VM-ND | 0,71000 € | Parametric Equivalent |
| 4N33M | onsemi | 6.003 | 4N33M-ND | 1,18000 € | Parametric Equivalent |
| 4N30 | Isocom Components 2004 LTD | 2.533 | 58-4N30-ND | 0,63000 € | Similar |
| 4N32 | Isocom Components 2004 LTD | 5.928 | 4N32IS-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,50600 € | 5,06 € |
| 100 | 0,37160 € | 37,16 € |
| 500 | 0,31124 € | 155,62 € |
| 1.000 | 0,29147 € | 291,47 € |
| 2.000 | 0,27469 € | 549,38 € |
| 5.000 | 0,25635 € | 1.281,75 € |
| 10.000 | 0,24491 € | 2.449,10 € |
| 25.000 | 0,23245 € | 5.811,25 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

