
4N32TVM | |
|---|---|
DigiKey Part Number | 4N32TVM-ND |
Manufacturer | |
Manufacturer Product Number | 4N32TVM |
Description | OPTOISO 4.17KV DARL W/BASE 6-DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 4N32TVM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 4170Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 5µs, 100µs (Max) | Package / Case 6-DIP (0.400", 10.16mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Darlington with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N32TVM | Rochester Electronics, LLC | 2.000 | 2156-4N32TVM-ND | 0,33146 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49200 € | 4,92 € |
| 100 | 0,36040 € | 36,04 € |
| 500 | 0,30162 € | 150,81 € |
| 1.000 | 0,28237 € | 282,37 € |
| 2.000 | 0,26603 € | 532,06 € |
| 5.000 | 0,24817 € | 1.240,85 € |
| 10.000 | 0,23704 € | 2.370,40 € |
| 25.000 | 0,22491 € | 5.622,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

