4N32 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.471
Unit Price: 1,11000 €
Datasheet
Image for 4N32 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N32

DigiKey Part Number
4N32-ND
Manufacturer
Manufacturer Product Number
4N32
Description
OPTOISO 5.3KV DARL W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Current - Output / Channel
150mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Obsolete
Current - DC Forward (If) (Max)
80 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
500% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
5µs, 100µs (Max)
Package / Case
6-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
6-DIP
Output Type
Darlington with Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N32Monsemi2.4714N32M-ND1,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes