


4N28SM | |
|---|---|
DigiKey Part Number | 4N28SM-ND |
Manufacturer | |
Manufacturer Product Number | 4N28SM |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N28SM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.18V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 500mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 4170Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 10% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 50 | 0,30420 € | 15,21 € |
| 100 | 0,27800 € | 27,80 € |
| 500 | 0,23072 € | 115,36 € |
| 1.000 | 0,21519 € | 215,19 € |
| 2.000 | 0,20200 € | 404,00 € |
| 5.000 | 0,18756 € | 937,80 € |
| 10.000 | 0,17856 € | 1.785,60 € |
| 25.000 | 0,16874 € | 4.218,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

