
4N28FVM | |
|---|---|
DigiKey Part Number | 4N28FVM-ND |
Manufacturer | |
Manufacturer Product Number | 4N28FVM |
Description | OPTOISO 7.5KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N28FVM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.18V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 500mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 7500Vpk | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 10% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |

