Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
6-SMD
4N37SR2M

4N27SR2M

DigiKey Part Number
4N27SR2MTR-ND - Tape & Reel (TR)
4N27SR2MCT-ND - Cut Tape (CT)
4N27SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4N27SR2M
Description
OPTOISO 4.17KV TRANS W/BASE 6SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
4N27SR2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - DC Forward (If) (Max)
60 mA
Part Status
Active
Vce Saturation (Max)
500mV
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
4170Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
10% @ 10mA
Package / Case
6-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
2µs, 2µs
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 417
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,50200 €5,02 €
1000,36760 €36,76 €
5000,30746 €153,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27667 €276,67 €
2.0000,26057 €521,14 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €