


4N26SR2M | |
|---|---|
DigiKey Part Number | 4N26SR2MTR-ND - Tape & Reel (TR) 4N26SR2MCT-ND - Cut Tape (CT) 4N26SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N26SR2M |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N26SR2M Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 500mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 4170Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43000 € | 4,30 € |
| 100 | 0,31280 € | 31,28 € |
| 500 | 0,26026 € | 130,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23368 € | 233,68 € |
| 2.000 | 0,21961 € | 439,22 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

