
4N25FM | |
|---|---|
DigiKey Part Number | 4N25FM-ND |
Manufacturer | |
Manufacturer Product Number | 4N25FM |
Description | OPTOISO 7.5KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N25FM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.18V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 500mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 7500Vpk | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N25SM | onsemi | 9.856 | 4N25SM-ND | 0,59000 € | Similar |
| 4N25 | LITEON | 9.926 | 160-1300-5-ND | 0,36000 € | Similar |
| 4N25 | Vishay Semiconductor Opto Division | 1.719 | 751-4N25-ND | 0,60000 € | Similar |
| 4N25-060E | Broadcom Limited | 0 | 4N25-060E-ND | 0,19894 € | Similar |
| 4N25-X001 | Vishay Semiconductor Opto Division | 0 | 4N25-X001-ND | 0,21260 € | Similar |







