Similar
Similar

4N253SD | |
|---|---|
DigiKey Part Number | 4N253SD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4N253SD |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N253SD Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.18V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 100 mA |
Part Status Obsolete | Vce Saturation (Max) 500mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N25SR2VM | onsemi | 3.000 | 4N25SR2VMCT-ND | 0,63000 € | Direct |
| 4N25-300E | Broadcom Limited | 5.923 | 516-4N25-300E-ND | 0,33985 € | Similar |
| 4N25-500E | Broadcom Limited | 10.639 | 516-3752-1-ND | 0,68000 € | Similar |
| 4N25-X007T | Vishay Semiconductor Opto Division | 277 | 4N25-X007TCT-ND | 0,68000 € | Similar |
| 4N25-X009T | Vishay Semiconductor Opto Division | 325 | 4N25-X009TCT-ND | 0,68000 € | Similar |







