4N25300W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.000
Unit Price: 0,62000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,19540 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,21058 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,21528 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,20941 €
Datasheet

Similar


LITEON
In Stock: 3.870
Unit Price: 0,40000 €
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N25300W

DigiKey Part Number
4N25300W-ND
Manufacturer
Manufacturer Product Number
4N25300W
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
4N25300W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2µs, 2µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.18V
Current - DC Forward (If) (Max)
100 mA
Vce Saturation (Max)
500mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes