Direct
Direct
Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 500 nA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5934BRLG | onsemi | 6.703 | 1N5934BRLGOSCT-ND | 0,48000 € | Direct |
| 1N4749A,133 | Nexperia USA Inc. | 0 | 1727-1951-3-ND | 0,04351 € | Direct |
| 1N4116-1 | Microchip Technology | 0 | 1N4116-1-ND | 3,31137 € | Similar |
| 1N4709 | Microchip Technology | 0 | 1N4709-ND | 3,42917 € | Similar |
| 1N4749A,113 | Nexperia USA Inc. | 9.309 | 1727-4231-1-ND | 0,25000 € | Similar |






