3EZ24D5G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.733
Unit Price: 0,53000 €
Datasheet

Direct


onsemi
In Stock: 6.850
Unit Price: 0,48000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04406 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,35305 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,47237 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.313
Unit Price: 0,26000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07136 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.870
Unit Price: 0,16000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13.866
Unit Price: 0,41000 €
Datasheet
Zener Diode 24 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EZ24D5G

DigiKey Part Number
3EZ24D5G-ND
Manufacturer
Manufacturer Product Number
3EZ24D5G
Description
DIODE ZENER 24V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 24 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types