Direct
Similar
Similar
Similar
Similar



3EZ18D5RLG | |
|---|---|
DigiKey Part Number | 3EZ18D5RLGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3EZ18D5RLG |
Description | DIODE ZENER 18V 3W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 18 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ18D5RLG Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 13.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5931BRLG | onsemi | 34.080 | 1N5931BRLGOSCT-ND | 0,48000 € | Direct |
| 1N3026B-1 | Microchip Technology | 0 | 1N3026B-1-ND | 7,14629 € | Similar |
| 1N4112-1 | Microchip Technology | 0 | 1N4112-1-ND | 2,15958 € | Similar |
| 1N4746A,113 | Nexperia USA Inc. | 3.150 | 1727-4229-1-ND | 0,25000 € | Similar |
| 1N4746A,133 | Nexperia USA Inc. | 4.494 | 1727-1949-1-ND | 0,26000 € | Similar |






