Similar

2SK715W-AC | |
|---|---|
DigiKey Part Number | 2SK715W-AC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK715W-AC |
Description | JFET N-CH 50MA 3SPA |
Customer Reference | |
Detailed Description | JFET N-Channel 50 mA 300 mW Through Hole 3-SPA |
EDA/CAD Models | 2SK715W-AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 15 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 14.5 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 600 mV @ 100 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 10pF @ 5V | |
Power - Max | 300 mW | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | SC-72 | |
Supplier Device Package | 3-SPA | |
Base Product Number |


