Similar

2SK715U | |
|---|---|
DigiKey Part Number | 2SK715U-ND |
Manufacturer | |
Manufacturer Product Number | 2SK715U |
Description | JFET N-CH 50MA 3SPA |
Customer Reference | |
Detailed Description | JFET N-Channel 50 mA 300 mW Through Hole 3-SPA |
EDA/CAD Models | 2SK715U Models |
Category | Voltage - Cutoff (VGS off) @ Id 600 mV @ 100 µA |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 10pF @ 5V |
Packaging Bulk | Power - Max 300 mW |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
FET Type N-Channel | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 15 V | Package / Case SC-72 |
Current - Drain (Idss) @ Vds (Vgs=0) 7.3 mA @ 5 V | Supplier Device Package 3-SPA |
Current Drain (Id) - Max 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPH3910-TL-E | onsemi | 20.659 | CPH3910-TL-EOSCT-ND | 0,65000 € | Similar |


