2SK715U-AC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 779
Unit Price: 0,65000 €
Datasheet
JFET N-Channel 50 mA 300 mW Through Hole 3-SPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK715U-AC

DigiKey Part Number
2SK715U-AC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SK715U-AC
Description
JFET N-CH 50MA 3SPA
Customer Reference
Detailed Description
JFET N-Channel 50 mA 300 mW Through Hole 3-SPA
EDA/CAD Models
2SK715U-AC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Drain to Source Voltage (Vdss)
15 V
Current - Drain (Idss) @ Vds (Vgs=0)
7.3 mA @ 5 V
Current Drain (Id) - Max
50 mA
Voltage - Cutoff (VGS off) @ Id
600 mV @ 100 µA
Input Capacitance (Ciss) (Max) @ Vds
10pF @ 5V
Power - Max
300 mW
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
SC-72
Supplier Device Package
3-SPA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 43.743 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

43.743In Stock
Ships from Rochester Electronics, LLC