
2SK596S-B | |
|---|---|
DigiKey Part Number | 2SK596S-B-ND |
Manufacturer | |
Manufacturer Product Number | 2SK596S-B |
Description | JFET N-CH 1MA 3SPA |
Customer Reference | |
Detailed Description | JFET N-Channel 1 mA 100 mW Through Hole 3-SPA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Current - Drain (Idss) @ Vds (Vgs=0) | 150 µA @ 5 V | |
Current Drain (Id) - Max | 1 mA | |
Voltage - Cutoff (VGS off) @ Id | 500 mV @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 4.1pF @ 5V | |
Power - Max | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | SC-72 | |
Supplier Device Package | 3-SPA | |
Base Product Number |

