N-Channel 600 V 23A (Ta) 2.5W (Ta), 220W (Tc) Through Hole TO-3PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK4222

DigiKey Part Number
2SK4222-ND
Manufacturer
Manufacturer Product Number
2SK4222
Description
MOSFET N-CH 600V 23A TO3PB
Customer Reference
Detailed Description
N-Channel 600 V 23A (Ta) 2.5W (Ta), 220W (Tc) Through Hole TO-3PB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Mfr
Vgs (Max)
±30V
Packaging
Tray
Input Capacitance (Ciss) (Max) @ Vds
2250 pF @ 30 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 220W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-3PB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
340mOhm @ 11.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 10.092 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10.092In Stock
Ships from Rochester Electronics, LLC