2SK4198LS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1.667
Unit Price: 1,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.764
Unit Price: 2,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 763
Unit Price: 1,99000 €
Datasheet
N-Channel 600 V 5A (Tc) 2W (Ta), 30W (Tc) Through Hole TO-220FI(LS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK4198LS

DigiKey Part Number
2SK4198LS-ND
Manufacturer
Manufacturer Product Number
2SK4198LS
Description
MOSFET N-CH 600V 5A TO220FI
Customer Reference
Detailed Description
N-Channel 600 V 5A (Tc) 2W (Ta), 30W (Tc) Through Hole TO-220FI(LS)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14.3 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
360 pF @ 30 V
FET Type
Power Dissipation (Max)
2W (Ta), 30W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220FI(LS)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2.34Ohm @ 2.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOTF4N60LAlpha & Omega Semiconductor Inc.1.667785-1790-ND1,46000 €Similar
STF4LN80K5STMicroelectronics1.764497-17292-ND2,10000 €Similar
STF4N80K5STMicroelectronics763497-14034-5-ND1,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes