Similar
Similar
Similar
Similar
Similar

2SK4196LS | |
|---|---|
DigiKey Part Number | 2SK4196LS-ND |
Manufacturer | |
Manufacturer Product Number | 2SK4196LS |
Description | MOSFET N-CH 500V 5.5A TO220FI |
Customer Reference | |
Detailed Description | N-Channel 500 V 5.5A (Ta) 2W (Ta), 30W (Tc) Through Hole TO-220FI(LS) |
EDA/CAD Models | 2SK4196LS Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.6 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 360 pF @ 30 V |
FET Type | Power Dissipation (Max) 2W (Ta), 30W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FI(LS) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.56Ohm @ 2.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK5A45DA(STA4,Q,M) | Toshiba Semiconductor and Storage | 28 | TK5A45DA(STA4QM)-ND | 1,46000 € | Similar |
| TK5A50D(STA4,Q,M) | Toshiba Semiconductor and Storage | 24 | TK5A50D(STA4,Q,M)-ND | 1,64000 € | Similar |
| TK5A53D(STA4,Q,M) | Toshiba Semiconductor and Storage | 46 | TK5A53D(STA4QM)-ND | 1,76000 € | Similar |
| TK5A55D(STA4,Q,M) | Toshiba Semiconductor and Storage | 2 | TK5A55D(STA4QM)-ND | 1,77000 € | Similar |
| TK6A55DA(STA4,Q,M) | Toshiba Semiconductor and Storage | 0 | TK6A55DA(STA4QM)-ND | 1,87000 € | Similar |


