Similar
Similar
Similar

2SK4196LS-1E | |
|---|---|
DigiKey Part Number | 2SK4196LS-1E-ND |
Manufacturer | |
Manufacturer Product Number | 2SK4196LS-1E |
Description | MOSFET N-CH 500V 5A TO220F-3FS |
Customer Reference | |
Detailed Description | N-Channel 500 V 5A (Tc) 2W (Ta), 30W (Tc) Through Hole TO-220F-3FS |
EDA/CAD Models | 2SK4196LS-1E Models |
Category | Gate Charge (Qg) (Max) @ Vgs 14.6 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 360 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 2W (Ta), 30W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220F-3FS |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.56Ohm @ 2.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK5A53D(STA4,Q,M) | Toshiba Semiconductor and Storage | 46 | TK5A53D(STA4QM)-ND | 1,74000 € | Similar |
| TK6A45DA(STA4,Q,M) | Toshiba Semiconductor and Storage | 19 | TK6A45DA(STA4QM)-ND | 1,63000 € | Similar |
| TK6A50D(STA4,Q,M) | Toshiba Semiconductor and Storage | 14 | TK6A50D(STA4QM)-ND | 1,74000 € | Similar |


