N-Channel 600 V 17A (Ta) 2.5W (Ta), 170W (Tc) Through Hole TO-3PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK4125

DigiKey Part Number
869-1071-ND
Manufacturer
Manufacturer Product Number
2SK4125
Description
MOSFET N-CH 600V 17A TO3PB
Customer Reference
Detailed Description
N-Channel 600 V 17A (Ta) 2.5W (Ta), 170W (Tc) Through Hole TO-3PB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
610mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 170W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 446 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

446In Stock
Ships from Rochester Electronics, LLC