
2SK4125-1EX | |
|---|---|
DigiKey Part Number | 2SK4125-1EX-ND |
Manufacturer | |
Manufacturer Product Number | 2SK4125-1EX |
Description | MOSFET N-CH 600V 17A TO3P-3L |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Ta) 2.5W (Ta), 170W (Tc) Through Hole TO-3P-3L |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 610mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 170W (Tc) | |
Operating Temperature | 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P-3L | |
Package / Case | ||
Base Product Number |

