2SK4098FS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2
Unit Price: 1,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.877
Unit Price: 1,47000 €
Datasheet
Image for 2SK4098FS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK4098FS

DigiKey Part Number
2SK4098FS-ND
Manufacturer
Manufacturer Product Number
2SK4098FS
Description
MOSFET N-CH 600V 6A TO220F-3FS
Customer Reference
Detailed Description
N-Channel 600 V 6A (Tc) 2W Through Hole TO-220F-3FS
Datasheet
 Datasheet
EDA/CAD Models
2SK4098FS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.1Ohm @ 3.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
23.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3FS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 111.235 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

111.235In Stock
Ships from Rochester Electronics, LLC