Similar
Similar
Similar

2SK4065-DL-E | |
|---|---|
DigiKey Part Number | 2SK4065-DL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK4065-DL-E |
Description | MOSFET N-CH 75V 100A SMP-FD |
Customer Reference | |
Detailed Description | N-Channel 75 V 100A (Ta) 1.65W (Ta), 90W (Tc) Surface Mount SMP-FD |
Category | Gate Charge (Qg) (Max) @ Vgs 220 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 12200 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 1.65W (Ta), 90W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package SMP-FD |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB060AN08A0 | onsemi | 2.417 | FDB060AN08A0CT-ND | 4,31000 € | Similar |
| IRF1407STRLPBF | Infineon Technologies | 3.208 | IRF1407STRLPBFCT-ND | 2,53000 € | Similar |
| IRFS3307ZTRRPBF | Infineon Technologies | 568 | 448-IRFS3307ZTRRPBFCT-ND | 3,21000 € | Similar |



