2SK3827 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.870
Unit Price: 3,11000 €
Datasheet

Similar


Infineon Technologies
In Stock: 54.991
Unit Price: 1,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.590
Unit Price: 1,84000 €
Datasheet
N-Channel 100 V 40A (Ta) 1.75W (Ta), 60W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3827

DigiKey Part Number
2SK3827-ND
Manufacturer
Manufacturer Product Number
2SK3827
Description
MOSFET N-CH 100V 40A TO220
Customer Reference
Detailed Description
N-Channel 100 V 40A (Ta) 1.75W (Ta), 60W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
79 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 20 V
FET Type
Power Dissipation (Max)
1.75W (Ta), 60W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
34mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDPF085N10Aonsemi1.870FDPF085N10A-ND3,11000 €Similar
IRL540NPBFInfineon Technologies54.991IRL540NPBF-ND1,69000 €Similar
STP40NF10STMicroelectronics1.590497-3188-5-ND1,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes