N-Channel 100 V 40A (Ta) 1.65W (Ta), 65W (Tc) Through Hole SMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3821-E

DigiKey Part Number
2SK3821-E-ND
Manufacturer
Manufacturer Product Number
2SK3821-E
Description
MOSFET N-CH 100V 40A SMP
Customer Reference
Detailed Description
N-Channel 100 V 40A (Ta) 1.65W (Ta), 65W (Tc) Through Hole SMP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
33mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
73 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.65W (Ta), 65W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
SMP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.594 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

18.594In Stock
Ships from Rochester Electronics, LLC