JFET N-Channel 10 mA 100 mW Surface Mount SMCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3796-2-TL-E

DigiKey Part Number
2SK3796-2-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SK3796-2-TL-E
Description
JFET N-CH 10MA SMCP
Customer Reference
Detailed Description
JFET N-Channel 10 mA 100 mW Surface Mount SMCP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Drain to Source Voltage (Vdss)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
600 µA @ 10 V
Current Drain (Id) - Max
10 mA
Voltage - Cutoff (VGS off) @ Id
180 mV @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
4pF @ 10V
Resistance - RDS(On)
200 Ohms
Power - Max
100 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 356.500 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

356.500In Stock
Ships from Rochester Electronics, LLC