2SK3703-1E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.673
Unit Price: 2,31000 €
Datasheet

Similar


onsemi
In Stock: 850
Unit Price: 2,25000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,07065 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,54000 €
Datasheet
N-Channel 60 V 30A (Ta) 2W (Ta), 25W (Tc) Through Hole TO-220F-3SG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3703-1E

DigiKey Part Number
2SK3703-1EOS-ND
Manufacturer
Manufacturer Product Number
2SK3703-1E
Description
MOSFET N-CH 60V 30A TO220F-3SG
Customer Reference
Detailed Description
N-Channel 60 V 30A (Ta) 2W (Ta), 25W (Tc) Through Hole TO-220F-3SG
EDA/CAD Models
2SK3703-1E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
26mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1780 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 25W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3SG
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes