2SD1803S-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.578
Unit Price: 0,87000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 5 A 180MHz 1 W Through Hole TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1803S-E

DigiKey Part Number
2SD1803S-EOS-ND
Manufacturer
Manufacturer Product Number
2SD1803S-E
Description
TRANS NPN 50V 5A TP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 5 A 180MHz 1 W Through Hole TP
Datasheet
 Datasheet
EDA/CAD Models
2SD1803S-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 150mA, 3A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.422 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.422In Stock
Ships from Flip Electronics