Similar

2SD1683T | |
|---|---|
DigiKey Part Number | 2SD1683T-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1683T |
Description | TRANS NPN 50V 4A TO-126ML |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 4 A 150MHz 1.5 W Through Hole TO-126ML |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1683T Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Bulk | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-126ML |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD17510STU | onsemi | 1.146 | BD17510STU-ND | 1,09000 € | Similar |
| BD437 | STMicroelectronics | 3.297 | 497-7171-5-ND | 1,14000 € | Similar |



