
2SD1628G-TD-E | |
|---|---|
DigiKey Part Number | 488-2SD1628G-TD-ETR-ND - Tape & Reel (TR) 488-2SD1628G-TD-ECT-ND - Cut Tape (CT) 488-2SD1628G-TD-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1628G-TD-E |
Description | TRANS NPN 20V 5A PCP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 5 A 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 60mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57800 € | 5,78 € |
| 100 | 0,37750 € | 37,75 € |
| 500 | 0,29118 € | 145,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24844 € | 248,44 € |
| 2.000 | 0,22633 € | 452,66 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

