2SD1060S-1EX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.995
Unit Price: 1,82000 €
Datasheet

Similar


onsemi
In Stock: 2.183
Unit Price: 1,28000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 5 A 30MHz 1.75 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 5 A 30MHz 1.75 W Through Hole TO-220-3
TO-220-3

2SD1060S-1EX

DigiKey Part Number
2SD1060S-1EX-ND
Manufacturer
Manufacturer Product Number
2SD1060S-1EX
Description
TRANS NPN 50V 5A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 5 A 30MHz 1.75 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
2SD1060S-1EX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 1A, 2V
Power - Max
1.75 W
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes