


2SD1060R-1EX | |
|---|---|
DigiKey Part Number | 2SD1060R-1EX-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1060R-1EX |
Description | TRANS NPN 50V 5A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 5 A 30MHz 1.75 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1060R-1EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 1.75 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,98660 € | 49,33 € |
| Unit Price without VAT: | 0,98660 € |
|---|---|
| Unit Price with VAT: | 1,17405 € |


