Similar

2SD1012G-SPA | |
|---|---|
DigiKey Part Number | 2SD1012G-SPA-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1012G-SPA |
Description | TRANS NPN 15V 0.7A 3-SPA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 700 mA 250MHz 250 mW Through Hole 3-SPA |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 280 @ 50mA, 2V |
Mfr | Power - Max 250 mW |
Packaging Bulk | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 700 mA | Package / Case 3-SIP |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package 3-SPA |
Vce Saturation (Max) @ Ib, Ic 80mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15C02CH-TL-E | onsemi | 109 | 15C02CH-TL-EOSCT-ND | 0,34000 € | Similar |


