
2SC6099-TL-E | |
|---|---|
DigiKey Part Number | 2SC6099-TL-EOSTR-ND - Tape & Reel (TR) 2SC6099-TL-EOSCT-ND - Cut Tape (CT) 2SC6099-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC6099-TL-E |
Description | TRANS NPN 100V 2A TP-FA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 300MHz 800 mW Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6099-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 165mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 5V | |
Power - Max | 800 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,71100 € | 7,11 € |
| 100 | 0,47010 € | 47,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,34956 € | 244,69 € |
| 1.400 | 0,31889 € | 446,45 € |
| 2.100 | 0,30326 € | 636,85 € |
| 3.500 | 0,28569 € | 999,91 € |
| 4.900 | 0,27528 € | 1.348,87 € |
| 7.000 | 0,26517 € | 1.856,19 € |
| 17.500 | 0,25248 € | 4.418,40 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

