
2SC6097-E | |
|---|---|
DigiKey Part Number | 2SC6097-EOS-ND |
Manufacturer | |
Manufacturer Product Number | 2SC6097-E |
Description | TRANS NPN 60V 3A TP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 390MHz 800 mW Through Hole TP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6097-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Mfr | Power - Max 800 mW |
Packaging Bag | Frequency - Transition 390MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TP |
Vce Saturation (Max) @ Ib, Ic 135mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |

