2SC6017-TL-EX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4.946
Unit Price: 1,46000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 10 A 200MHz 950 mW Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC6017-TL-EX

DigiKey Part Number
2SC6017-TL-EX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC6017-TL-EX
Description
TRANS NPN 50V 10A TP-FA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 10 A 200MHz 950 mW Surface Mount TP-FA
EDA/CAD Models
2SC6017-TL-EX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Packaging
Tape & Reel (TR)
Power - Max
950 mW
Part Status
Obsolete
Frequency - Transition
200MHz
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
10 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
TP-FA
Vce Saturation (Max) @ Ib, Ic
360mV @ 250mA, 5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJD3055T4STMicroelectronics4.946497-7854-1-ND1,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes