Direct
Direct
Direct
Similar

2SC5964-S-TD-H | |
|---|---|
DigiKey Part Number | 2SC5964-S-TD-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5964-S-TD-H |
Description | TRANS NPN 50V 3A PCP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 380MHz 1.3 W Surface Mount PCP |
EDA/CAD Models | 2SC5964-S-TD-H Models |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Packaging Tape & Reel (TR) | Power - Max 1.3 W |
Part Status Obsolete | Frequency - Transition 380MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 290mV @ 100mA, 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5964-TD-E | onsemi | 429 | 2SC5964-TD-EOSCT-ND | 0,73000 € | Direct |
| 2SC5964-TD-H | onsemi | 6.944 | 2SC5964-TD-HOSCT-ND | 0,80000 € | Direct |
| 2SD1624T-TD-E | onsemi | 1.590 | 2SD1624T-TD-EOSCT-ND | 0,90000 € | Direct |
| 2SC5994-TD-E | onsemi | 1.646 | 2SC5994-TD-EOSCT-ND | 0,78000 € | Similar |
| 2STF1360 | STMicroelectronics | 498 | 497-5211-1-ND | 0,69000 € | Similar |



