
2SC5706-P-E | |
|---|---|
DigiKey Part Number | 2SC5706-P-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5706-P-E |
Description | TRANS NPN 100V 5A TP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 5 A 400MHz 800 mW Through Hole TP |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Packaging Bag | Power - Max 800 mW |
Part Status Obsolete | Frequency - Transition 400MHz |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TP |
Vce Saturation (Max) @ Ib, Ic 240mV @ 100mA, 2A | Base Product Number |

